Part Details for C0605A.41.10 by Carol Cable
Overview of C0605A.41.10 by Carol Cable
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0605A.41.10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M4366
|
Newark | Shielded Multipair Cable 6Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:6 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Gray, Voltage Rating:300V Rohs Compliant: Yes |Carol Cable/general Cable C0605A.41.10 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,903.5800 / $2,237.5400 | Buy Now |
DISTI #
70476259
|
RS | Cable, multicond, 24AWG, 7x32, 6P, Foil shld, PVC ins & jkt, Gray, UL CMR, CSA CMG | Carol Brand / General Cable C0605A.41.10 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,779.0200 | RFQ |