Part Details for C060X020YJT by Panduit Corp
Overview of C060X020YJT by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C060X020YJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R1592
|
Newark | Label, Polystr, 16.24X5.08Mm, Pk10000, Label Type:Thermal Transfer Printable, Label Height:5.1Mm, Label Width:15.2Mm, Label Diameter:-, Label Material:Polyester, Label Colour:White, Pack Quantity:10000, Product Range:-, Accessory Rohs Compliant: Yes |Panduit C060X020YJT (Alternate Part Number: 07498352298 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: Pack | 2 |
|
$86.5700 / $101.9700 | Buy Now |
DISTI #
08J1099
|
Newark | Thermtrans, Comp Label, Adhesive Polyest Rohs Compliant: Yes |Panduit C060X020YJT (Alternate Part Number: 07498352298 RoHS: Compliant Min Qty: 2 Package Multiple: 10000 Date Code: 0 Container: Pack | 0 |
|
$59.8500 / $68.9500 | Buy Now |
DISTI #
298-12175-ND
|
DigiKey | LABEL POLY WHT 0.2" W X 0.6" L Min Qty: 10000 Lead time: 2 Weeks Container: Bulk |
40000 In Stock |
|
$0.0088 / $0.0101 | Buy Now |
DISTI #
C060X020YJT
|
Avnet Americas | WHITE, POLYESTER LABEL - Labels that come on sheets or rolls (Alt: C060X020YJT) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$5.4900 | Buy Now |
DISTI #
644-C060X020YJT
|
Mouser Electronics | Labels & Industrial Warning Signs ThermTrans Comp Lbl Adhesive Polyest RoHS: Compliant | 0 |
|
$0.0080 / $0.0090 | Order Now |
DISTI #
71263080
|
RS | Thermal transfer label, 0.60" W x 0.20"H, polyester, white, 3 labels/row | Panduit C060X020YJT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0090 / $0.0100 | RFQ |
DISTI #
PANC060X020YJT
|
Heilind Electronics | ThermTrans, Comp Label, Adhesive Polyest | Americas - 22500 in Stock |
|
$0.0062 / $0.0079 | Buy Now |
|
Onlinecomponents.com | Labels Thermal Transfer Component Label Polyester White 15.2x5.1mm RoHS: Compliant |
30000 In Stock |
|
$0.0087 / $0.0121 | Buy Now |
DISTI #
71278834
|
Verical | Labels Thermal Transfer Component Label Polyester White 15.3x5.1mm RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2336 | Americas - 30000 |
|
$0.0113 / $0.0157 | Buy Now |
DISTI #
C060X020YJT
|
TTI | Labels & Industrial Warning Signs ThermTrans Comp Lbl Adhesive Polyest pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0067 / $0.0085 | Buy Now |
Part Details for C060X020YJT
C060X020YJT CAD Models
C060X020YJT Part Data Attributes
|
C060X020YJT
Panduit Corp
Buy Now
|
Compare Parts:
C060X020YJT
Panduit Corp
|
Samacsys Manufacturer | Panduit |