-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B3926
|
Newark | Ceramic Capacitor, 1Uf, 50V, X7R, 10%, Radial, Capacitance:1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5Mm, Capacitor Case/Package:Radial Leaded Rohs Compliant: No |Kemet C062C105K5R5CA Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9920 / $1.4100 | Buy Now |
DISTI #
399-C062C105K5R5CA-ND
|
DigiKey | CAP CER 1UF 50V X7R RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
269 In Stock |
|
$0.9191 / $2.4000 | Buy Now |
DISTI #
C062C105K5R5CA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C062C105K5R5CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 / $1.2600 | Buy Now |
DISTI #
80-C062C105K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X7R 10% LS=5.08mm RoHS: Not Compliant | 1890 |
|
$0.9190 / $2.4000 | Buy Now |
DISTI #
V36:1790_16979794
|
Arrow Electronics | Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Not Compliant Min Qty: 61 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2406 | Americas - 172 |
|
$0.8623 / $1.6415 | Buy Now |
DISTI #
V99:2348_16979794
|
Arrow Electronics | Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1842 | Americas - 1 |
|
$0.2278 / $0.9003 | Buy Now |
DISTI #
77899295
|
Verical | Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Not Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2406 | Americas - 172 |
|
$0.8623 / $1.6415 | Buy Now |
|
Quest Components | C062C105K5R5CA | 84 |
|
$1.6962 / $3.0840 | Buy Now |
|
Quest Components | C062C105K5R5CA | 8 |
|
$2.9400 / $3.9200 | Buy Now |
DISTI #
C062C105K5R5CA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X7R 10% LS=5.08mm Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 2600 In Stock |
|
$0.9100 / $1.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C062C105K5R5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C062C105K5R5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |