-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cap,Ceramic,330nF,50VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C062C334K5R5CA7301TR-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 1500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6666 | Buy Now |
DISTI #
80-C062C334K5R-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.33uF X7R 10% LS=5.08mm RoHS: Not Compliant | 0 |
|
$0.5660 / $0.6220 | Order Now |
DISTI #
C062C334K5R5CA7301
|
Avnet Abacus | CER RAD 330nF X7R 10% 50V .5mm - Tape and Reel (Alt: C062C334K5R5CA7301) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C062C334K5R5CA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C062C334K5R5CA7301
KEMET Corporation
Cap,Ceramic,330nF,50VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |