C062G751F2G5CS
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Through Hole Mount, 2909, RADIAL LEADED

Overview of C062G751F2G5CS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for C062G751F2G5CS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 78H9396
Newark 750.pf 200V |Kemet C062G751F2G5CS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.2000
  • 500 $3.8300
  • 1,000 $3.3800
  • 2,500 $3.1400
$3.1400 / $4.2000 Buy Now

CAD Models for C062G751F2G5CS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C062G751F2G5CS by KEMET Corporation

C062G751F2G5CS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2909
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Samacsys Manufacturer
KEMET
Capacitance
0.00075 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.37 mm
JESD-609 Code
e0
Length
7.37 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
MIL-PRF-20/36
Size Code
2909
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.29 mm
Want to compare parts?
  1. C062G751F2G5CS
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Through Hole Mount, 2909, RADIAL LEADED
    VS

Alternate Parts for C062G751F2G5CS

This table gives cross-reference parts and alternative options found for C062G751F2G5CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C062G751F2G5CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCR06CG751FP Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Through Hole Mount, 2909, RADIAL LEADED KEMET Corporation C062G751F2G5CS vs CCR06CG751FP
CCR06CG751FRV Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Through Hole Mount, 2909, RADIAL LEADED KEMET Corporation C062G751F2G5CS vs CCR06CG751FRV
CCR06CG751FMV Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Through Hole Mount, 2909, RADIAL LEADED KEMET Corporation C062G751F2G5CS vs CCR06CG751FMV
CCR06CG751FM Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Through Hole Mount, 2909, RADIAL LEADED KEMET Corporation C062G751F2G5CS vs CCR06CG751FM
C066G751F2G5CA Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Through Hole Mount, 2909, RADIAL LEADED KEMET Corporation C062G751F2G5CS vs C066G751F2G5CA
CCR06CG751FSV Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Through Hole Mount, 2909, RADIAL LEADED KEMET Corporation C062G751F2G5CS vs CCR06CG751FSV
C062G751F2G5CM Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Through Hole Mount, 2909, RADIAL LEADED KEMET Corporation C062G751F2G5CS vs C062G751F2G5CM
C062G751F2G5CS7301 Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 2909, KEMET Corporation C062G751F2G5CS vs C062G751F2G5CS7301
CCR06CG751FPV Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Through Hole Mount, 2909, RADIAL LEADED KEMET Corporation C062G751F2G5CS vs CCR06CG751FPV
CC06CG751FR Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Through Hole Mount, 2909, RADIAL LEADED Kyocera AVX Components C062G751F2G5CS vs CC06CG751FR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C062G751F2G5CS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C062G751F2G5CS by KEMET Corporation

Select Manufacturer
Which Manufacturer of C062G751F2G5CS would you like to use for your alert(s)?
  • Please alert me when C062G751F2G5CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C062G751F2G5CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C062G751F2G5CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C062G751F2G5CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C062G751F2G5CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C062G751F2G5CS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: