-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B4033
|
Newark | Capacitor, ceramic,6800Pf,200Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-25,15%-Tc Rohs Compliant: Yes |Kemet C062K682K2X5CA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3780 / $0.5440 | Buy Now |
DISTI #
C062K682K2X5CA
|
Avnet Americas | Cap Ceramic 0.0068uF 200V X7R 10% Radial 5.08mm 125?C Bulk - Bulk (Alt: C062K682K2X5CA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 567 |
|
$0.1576 | Buy Now |
DISTI #
80-CK06BX682K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 6800 pF BX 10% 5.08 mm LDD Mil X7R RoHS: Not Compliant | 380 |
|
$0.3570 / $1.0300 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
CK06BX682K
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200V 6800 pF BX 10% 5.08 mm CK06 Min Qty: 1000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3350 / $0.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C062K682K2X5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C062K682K2X5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-11015 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C062K682K2X5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C062K682K2X5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C062B682K2X5CA7301 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0068uF, 2909, | KEMET Corporation | C062K682K2X5CA vs C062B682K2X5CA7301 |
M39014/02-1255V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C062K682K2X5CA vs M39014/02-1255V |
M39014/02-1335V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C062K682K2X5CA vs M39014/02-1335V |
C066T682K2X5CS7301 | CAPACITOR, CERAMIC | KEMET Corporation | C062K682K2X5CA vs C066T682K2X5CS7301 |
M39014/02-1335 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C062K682K2X5CA vs M39014/02-1335 |
C062T682K2X5CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C062K682K2X5CA vs C062T682K2X5CR |
M39014/02-1255 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C062K682K2X5CA vs M39014/02-1255 |
M39014/02-1215 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C062K682K2X5CA vs M39014/02-1215 |
C062K682K2X5CA7301 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C062K682K2X5CA vs C062K682K2X5CA7301 |
C062B682K2X5CA7303 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C062K682K2X5CA vs C062B682K2X5CA7303 |