C062T153K1X5CS
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, 2909, RADIAL LEADED

Overview of C062T153K1X5CS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for C062T153K1X5CS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 08B4076
Newark Capacitor, ceramic,15000Pf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-25,15%-Tc Rohs Compliant: Yes |Kemet C062T153K1X5CS RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.8800
  • 500 $1.7000
  • 1,000 $1.4800
  • 2,500 $1.3200
$1.3200 / $1.8800 Buy Now
DISTI # M39014/02-1340
Avnet Americas Cap Ceramic 0.015uF 100V X7R 10% Radial 5.08mm (0.001%FR) 125?C Bulk - Bulk (Alt: M39014/02-1340) RoHS: Not Compliant Min Qty: 104 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # M39014/02-1340
TTI Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX153KS Min Qty: 100 Package Multiple: 100 Container: Bulk Americas - 0
  • 100 $1.8100
  • 200 $1.7500
  • 500 $1.2800
$1.2800 / $1.8100 Buy Now

CAD Models for C062T153K1X5CS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C062T153K1X5CS by KEMET Corporation

C062T153K1X5CS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2909
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
13 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.37 mm
JESD-609 Code
e0
Length
7.37 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-39014/02
Size Code
2909
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN LEAD
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.29 mm
Want to compare parts?
  1. C062T153K1X5CS
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, 2909, RADIAL LEADED
    VS

Alternate Parts for C062T153K1X5CS

This table gives cross-reference parts and alternative options found for C062T153K1X5CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C062T153K1X5CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C062T153K1X5CR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, 2909, RADIAL LEADED KEMET Corporation C062T153K1X5CS vs C062T153K1X5CR
CK06BX153K Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, 2909, RADIAL LEADED KEMET Corporation C062T153K1X5CS vs CK06BX153K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C062T153K1X5CS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C062T153K1X5CS by KEMET Corporation

Select Manufacturer
Which Manufacturer of C062T153K1X5CS would you like to use for your alert(s)?
  • Please alert me when C062T153K1X5CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C062T153K1X5CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C062T153K1X5CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C062T153K1X5CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C062T153K1X5CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C062T153K1X5CS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: