Part Details for C062Z474K5X5CA7897 by KEMET Corporation
Overview of C062Z474K5X5CA7897 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C062Z474K5X5CA7897
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M123A02BXB474KC789
|
Avnet Americas | CAP 0.47UF 50VDC X7R 10% RDL 5.08MM - Trays (Alt: M123A02BXB474KC789) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 66 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |