-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,CERAMIC,100NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C066T104K1X5CR-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1 uF BX 10% 5.08 mm LDD Mil X7R PRF39014 RoHS: Not Compliant | 0 |
|
$0.9380 | Order Now |
DISTI #
M39014/02-1310VTR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX104KRV Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.7800 / $1.8300 | Buy Now |
DISTI #
C066T104K1X5CR7301
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, � 10%, BX, Radial Leaded - Tape and Reel (Alt: C066T104K1X5CR7301) RoHS: Not Compliant Min Qty: 410 Package Multiple: 410 Lead time: 8 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C066T104K1X5CR7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C066T104K1X5CR7301
KEMET Corporation
CAP,CERAMIC,100NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Size Code | 2909 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C066T104K1X5CR7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C066T104K1X5CR7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C066T104K1X5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C066T104K1X5CR7301 vs C066T104K1X5CA |
C066T104K1X5CP7301 | CAPACITOR, CERAMIC | KEMET Corporation | C066T104K1X5CR7301 vs C066T104K1X5CP7301 |
C066T104K1X5CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C066T104K1X5CR7301 vs C066T104K1X5CM |
C062T104K1X5CS7301 | CAPACITOR, CERAMIC | KEMET Corporation | C066T104K1X5CR7301 vs C062T104K1X5CS7301 |
C062T104K1X5CP7301 | CAPACITOR, CERAMIC | KEMET Corporation | C066T104K1X5CR7301 vs C062T104K1X5CP7301 |
C066T104K1X5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C066T104K1X5CR7301 vs C066T104K1X5CR |
C066K104K1X5CP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | C066T104K1X5CR7301 vs C066K104K1X5CP |
C062T104K1X5CR7301 | CAPACITOR, CERAMIC | KEMET Corporation | C066T104K1X5CR7301 vs C062T104K1X5CR7301 |
MR061C104KA-R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | C066T104K1X5CR7301 vs MR061C104KA-R |
MR061C104KAATR1 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF, 2909 | Kyocera AVX Components | C066T104K1X5CR7301 vs MR061C104KAATR1 |