C066T104K1X5CS7305
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED

Overview of C066T104K1X5CS7305 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C066T104K1X5CS7305 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91Y8471
Newark .100Uf 100V Rohs Compliant: Yes |Kemet C066T104K1X5CS7305 RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $3.3200
  • 100 $2.9500
  • 500 $2.6900
  • 1,000 $2.3700
  • 2,500 $2.2100
$2.2100 / $3.3200 Buy Now

CAD Models for C066T104K1X5CS7305 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C066T104K1X5CS7305 by KEMET Corporation

C066T104K1X5CS7305
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Samacsys Manufacturer
KEMET
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-39014/02
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. C066T104K1X5CS7305
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for C066T104K1X5CS7305

This table gives cross-reference parts and alternative options found for C066T104K1X5CS7305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C066T104K1X5CS7305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RPE132901X7R104K100VA Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED Murata Manufacturing Co Ltd C066T104K1X5CS7305 vs RPE132901X7R104K100VA
M22R104K1-FTR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc C066T104K1X5CS7305 vs M22R104K1-FTR
CR051BX7R104K101B Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED Samwha Electronics C066T104K1X5CS7305 vs CR051BX7R104K101B
C066T104K1X5CAV Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C066T104K1X5CS7305 vs C066T104K1X5CAV
C327C104K1R5CA7301 CAPACITOR, CERAMIC, 100V, X7R, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation C066T104K1X5CS7305 vs C327C104K1R5CA7301
VK21BY104KB CAPACITOR, CERAMIC, 100V, X7R, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd C066T104K1X5CS7305 vs VK21BY104KB
C066T104K1X5CR7305 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C066T104K1X5CS7305 vs C066T104K1X5CR7305
M39014/02-1350TR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc C066T104K1X5CS7305 vs M39014/02-1350TR
C062T104K1X5CP7317 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C066T104K1X5CS7305 vs C062T104K1X5CP7317
VK20BY104KB CAPACITOR, CERAMIC, 100V, X7R, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd C066T104K1X5CS7305 vs VK20BY104KB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C066T104K1X5CS7305 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C066T104K1X5CS7305 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C066T104K1X5CS7305 would you like to use for your alert(s)?
  • Please alert me when C066T104K1X5CS7305 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C066T104K1X5CS7305 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C066T104K1X5CS7305 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C066T104K1X5CS7305 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C066T104K1X5CS7305.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C066T104K1X5CS7305 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: