-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, 2909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B4359
|
Newark | Capacitor,ceramic,820000Pf,50Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-25,15%-Tc Rohs Compliant: Yes |Kemet C066T824K5X5CM Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4300 / $6.1300 | Buy Now |
DISTI #
C066T824K5X5CM
|
Avnet Americas | Cap Ceramic 0.82uF 50V X7R 10% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: C066T824K5X5CM) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4193 / $7.6618 | Buy Now |
DISTI #
M39014/02-1406V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX824KMV Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$5.1800 / $5.4900 | Buy Now |
DISTI #
C066T824K5X5CM
|
Avnet Americas | Cap Ceramic 0.82uF 50V X7R 10% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: C066T824K5X5CM) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4193 / $7.6618 | Buy Now |
DISTI #
C066T824K5X5CM
|
Avnet Americas | Cap Ceramic 0.82uF 50V X7R 10% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: C066T824K5X5CM) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4193 / $7.6618 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C066T824K5X5CM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C066T824K5X5CM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |