Part Details for C0805C0G101-431JNP by VENKEL LTD
Overview of C0805C0G101-431JNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C0G101-431JNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805C0G101-431JNP
|
Venkel Ltd. | Chip Capacitor, 0805, C0G, 100V, 430pF, �5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 92000 |
|
Buy Now |
Part Details for C0805C0G101-431JNP
C0805C0G101-431JNP CAD Models
C0805C0G101-431JNP Part Data Attributes
|
C0805C0G101-431JNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805C0G101-431JNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.397 mm | |
JESD-609 Code | e3 | |
Length | 2.032 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for C0805C0G101-431JNP
This table gives cross-reference parts and alternative options found for C0805C0G101-431JNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C0G101-431JNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40C0G431J100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00043uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G101-431JNP vs GRM40C0G431J100AD |
GRM40C0G431J100AC | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00043uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G101-431JNP vs GRM40C0G431J100AC |
0805M431J101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C0G101-431JNP vs 0805M431J101BT |
GRM40C0G431J100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00043uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G101-431JNP vs GRM40C0G431J100AB |
GRM40COG431J100AK | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00043uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G101-431JNP vs GRM40COG431J100AK |
GGM2165C2A431JA16D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G101-431JNP vs GGM2165C2A431JA16D |
GRM40COG431J100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00043uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G101-431JNP vs GRM40COG431J100AD |
101R15N431JSE | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00043uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Temex Ceramics | C0805C0G101-431JNP vs 101R15N431JSE |
GGM2165C2A431JA16J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G101-431JNP vs GGM2165C2A431JA16J |
C0805C431J1GAC7800 | Capacitor, Ceramic, Chip, General Purpose, 430pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0805C0G101-431JNP vs C0805C431J1GAC7800 |