Capacitors
C0805C0G250-5R6DNP
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP

Overview of C0805C0G250-5R6DNP by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0805C0G250-5R6DNP by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # C0805C0G250-5R6DNP
Venkel Ltd. Chip Capacitor, 0805, C0G, 25V, 5.6pF, �0.5pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel 0
Buy Now

CAD Models for C0805C0G250-5R6DNP by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0805C0G250-5R6DNP by VENKEL LTD

C0805C0G250-5R6DNP
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.4 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
8.9286%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
8.9286%
Rated (DC) Voltage (URdc)
25 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C0805C0G250-5R6DNP
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for C0805C0G250-5R6DNP

This table gives cross-reference parts and alternative options found for C0805C0G250-5R6DNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C0G250-5R6DNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805C0G250-5R6DN6E Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD C0805C0G250-5R6DNP vs C0805C0G250-5R6DN6E
0805N5R6D250DHT-HS Ceramic Capacitor, Ceramic, 25V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0805, Knowles Capacitors C0805C0G250-5R6DNP vs 0805N5R6D250DHT-HS
0805RN5R6D250PRT Ceramic Capacitor, Ceramic, 25V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0805, Knowles Capacitors C0805C0G250-5R6DNP vs 0805RN5R6D250PRT
0805N5R6D250VWM Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0805, Knowles Capacitors C0805C0G250-5R6DNP vs 0805N5R6D250VWM
0805N5R6D250PHW Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0805, Knowles Capacitors C0805C0G250-5R6DNP vs 0805N5R6D250PHW
0805RN5R6D250SM Ceramic Capacitor, Ceramic, 25V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0805, Knowles Capacitors C0805C0G250-5R6DNP vs 0805RN5R6D250SM
C0805C0G250-5R6DPBE Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, VENKEL LTD C0805C0G250-5R6DNP vs C0805C0G250-5R6DPBE
0805N5R6D250YTM Ceramic Capacitor, Ceramic, 25V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0805, Knowles Capacitors C0805C0G250-5R6DNP vs 0805N5R6D250YTM
0805N5R6D250VHT Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0805, Knowles Capacitors C0805C0G250-5R6DNP vs 0805N5R6D250VHT
0805RN5R6D250PRWM Ceramic Capacitor, Ceramic, 25V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0805, Knowles Capacitors C0805C0G250-5R6DNP vs 0805RN5R6D250PRWM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805C0G250-5R6DNP by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805C0G250-5R6DNP by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0805C0G250-5R6DNP would you like to use for your alert(s)?
  • Please alert me when C0805C0G250-5R6DNP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805C0G250-5R6DNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805C0G250-5R6DNP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805C0G250-5R6DNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805C0G250-5R6DNP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805C0G250-5R6DNP by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: