Part Details for C0805C0G500-2R7DNP by VENKEL LTD
Overview of C0805C0G500-2R7DNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C0G500-2R7DNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805C0G500-2R7DNP
|
Venkel Ltd. | Chip Capacitor, 0805, C0G, 50V, 2.7pF, �0.5pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0805C0G500-2R7DNP
C0805C0G500-2R7DNP CAD Models
C0805C0G500-2R7DNP Part Data Attributes
|
C0805C0G500-2R7DNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805C0G500-2R7DNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.52% +Tol, 18.52% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 18.5185% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 18.5185% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C0G500-2R7DNP
This table gives cross-reference parts and alternative options found for C0805C0G500-2R7DNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C0G500-2R7DNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805N2R7D500PHWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Knowles Capacitors | C0805C0G500-2R7DNP vs 0805N2R7D500PHWM |
0805N2R7D500YHW-HK | Ceramic Capacitor, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Knowles Capacitors | C0805C0G500-2R7DNP vs 0805N2R7D500YHW-HK |
0805N2R7D500P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Knowles Capacitors | C0805C0G500-2R7DNP vs 0805N2R7D500P |
0805A2R7D5NT4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, 0;-/+30% TC, 0.0000027uF, 0805, | Mijo Technology | C0805C0G500-2R7DNP vs 0805A2R7D5NT4 |
0805N2R7D500PHT-HS | Ceramic Capacitor, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Knowles Capacitors | C0805C0G500-2R7DNP vs 0805N2R7D500PHT-HS |
0805RN2R7D500KM | Ceramic Capacitor, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Knowles Capacitors | C0805C0G500-2R7DNP vs 0805RN2R7D500KM |
0805RN2R7D500NGW | Ceramic Capacitor, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Knowles Capacitors | C0805C0G500-2R7DNP vs 0805RN2R7D500NGW |
0805N2R7D500DTM | Ceramic Capacitor, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Knowles Capacitors | C0805C0G500-2R7DNP vs 0805N2R7D500DTM |
C0805COG500-2R7DPB6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | VENKEL LTD | C0805C0G500-2R7DNP vs C0805COG500-2R7DPB6E |
0805N2R7D500PHT-HK | Ceramic Capacitor, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Knowles Capacitors | C0805C0G500-2R7DNP vs 0805N2R7D500PHT-HK |