Part Details for C0805C0G501-1R8CNP by VENKEL LTD
Overview of C0805C0G501-1R8CNP by VENKEL LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C0G501-1R8CNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Venkel Ltd. | HV Chip Capacitor, 0805, C0G, 500V, 1.8pF, �0.25pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0805C0G501-1R8CNP
C0805C0G501-1R8CNP CAD Models
C0805C0G501-1R8CNP Part Data Attributes
|
C0805C0G501-1R8CNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805C0G501-1R8CNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 500V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.8889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 13.8889% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C0G501-1R8CNP
This table gives cross-reference parts and alternative options found for C0805C0G501-1R8CNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C0G501-1R8CNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV0805X5001R8CCT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | C0805C0G501-1R8CNP vs CHV0805X5001R8CCT |
VJ0805A1R8CXEAT | Capacitor, Ceramic, Chip, General Purpose, 1.8pF, 500V, ±0.25pF, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | C0805C0G501-1R8CNP vs VJ0805A1R8CXEAT |
CHV0805N5001R8CCT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | C0805C0G501-1R8CNP vs CHV0805N5001R8CCT |
VJ0805A1R8CXEAT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | C0805C0G501-1R8CNP vs VJ0805A1R8CXEAT |