Part Details for C0805C0G501-6R8CNE by VENKEL LTD
Overview of C0805C0G501-6R8CNE by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C0G501-6R8CNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805C0G501-6R8CNE
|
Venkel Ltd. | HV Chip Capacitor, 0805, C0G, 500V, 6.8pF, �0.25pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 4000 |
|
Buy Now |
Part Details for C0805C0G501-6R8CNE
C0805C0G501-6R8CNE CAD Models
C0805C0G501-6R8CNE Part Data Attributes
|
C0805C0G501-6R8CNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805C0G501-6R8CNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.68% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 3.68% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0805C0G501-6R8CNE
This table gives cross-reference parts and alternative options found for C0805C0G501-6R8CNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C0G501-6R8CNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y50006R8CAR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0805C0G501-6R8CNE vs 0805Y50006R8CAR |
C0805C6R8CCGAC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C0G501-6R8CNE vs C0805C6R8CCGAC |
0805Y50006R8CCT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0805C0G501-6R8CNE vs 0805Y50006R8CCT |
0805M6R8C501ET | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C0G501-6R8CNE vs 0805M6R8C501ET |
VJ0805A6R8CBEMP | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | C0805C0G501-6R8CNE vs VJ0805A6R8CBEMP |
0805J50006P8CCC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C0G501-6R8CNE vs 0805J50006P8CCC |
0805M6R8C501BT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C0G501-6R8CNE vs 0805M6R8C501BT |
0805F50006P8CCC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C0G501-6R8CNE vs 0805F50006P8CCC |
0805J50006R8CAB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0805C0G501-6R8CNE vs 0805J50006R8CAB |
0805J50006R8CAR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0805C0G501-6R8CNE vs 0805J50006R8CAR |