-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77582455
|
Verical | Cap Ceramic 10pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 2236 | Americas - 291427 |
|
$0.0069 / $0.0084 | Buy Now |
DISTI #
77347078
|
Verical | Cap Ceramic 10pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 8197 Package Multiple: 1 | Americas - 42188 |
|
$0.0056 / $0.0084 | Buy Now |
|
Bristol Electronics | 11455 |
|
RFQ | ||
DISTI #
C1S408408609007
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 291427 |
|
$0.0069 / $0.0080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C100J5GAC-TU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C100J5GAC-TU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET |