-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±10%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0805C100K5GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0805 10% RoHS: Compliant | 16460 |
|
$0.0080 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 23559 |
|
$0.1901 / $0.7313 | Buy Now |
|
Bristol Electronics | 2938 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 10pf, 50V, 10±%, C0G Temp Coef. | 20170 |
|
$0.0260 / $0.0800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10pf, 50V, 10±%, C0G Temp Coef. | 18847 |
|
$0.2145 / $0.9750 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10pf, 50V, 10±%, C0G Temp Coef. | 3200 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10pf, 50V, 10±%, C0G Temp Coef. | 3200 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10pf, 50V, 10±%, C0G Temp Coef. | 2350 |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
C0805C100K5GAC
|
TME | Capacitor: ceramic, MLCC, 10pF, 50V, C0G (NP0), ±10%, SMD, 0805 Min Qty: 1 | 5303 |
|
$0.0065 / $0.0958 | Buy Now |
DISTI #
C1S408402410191
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: No | 44 |
|
$0.0398 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C100K5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C100K5GAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±10%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C100K5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C100K5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T100K5GCL7411 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | KEMET Corporation | C0805C100K5GAC vs C0805T100K5GCL7411 |
C0805X100K5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C100K5GAC vs C0805X100K5GAC |
C0805T100K5GBC7867 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | KEMET Corporation | C0805C100K5GAC vs C0805T100K5GBC7867 |
C0805T100K5GAC7800 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | KEMET Corporation | C0805C100K5GAC vs C0805T100K5GAC7800 |
C0805C100K5GAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | KEMET Corporation | C0805C100K5GAC vs C0805C100K5GAL7040 |
C0805T100K5GCL7025 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | KEMET Corporation | C0805C100K5GAC vs C0805T100K5GCL7025 |
C0805T100K5GAC3325 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | KEMET Corporation | C0805C100K5GAC vs C0805T100K5GAC3325 |
C0805T100K5GAL7040 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | KEMET Corporation | C0805C100K5GAC vs C0805T100K5GAL7040 |
C0805T100K5GAL7025 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | KEMET Corporation | C0805C100K5GAC vs C0805T100K5GAL7025 |
C0805X100K5GACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C100K5GAC vs C0805X100K5GACAUTO7210 |