Capacitors
C0805C101F1GACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 100pF, 100V, ±1%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked

Overview of C0805C101F1GACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Telecommunications Automotive

Price & Stock for C0805C101F1GACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 45AC6656
Newark Cap, 100Pf, 100V, 1%, C0G/Np0, 0805, Capacitance:100Pf, Voltage Rating:100V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C0805C101F1GACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 5626
  • 10 $0.5980
  • 25 $0.5530
  • 50 $0.5090
  • 100 $0.4640
  • 250 $0.4260
  • 500 $0.3880
  • 1,000 $0.3410
$0.3410 / $0.5980 Buy Now
DISTI # 79AH0820
Newark Cap 100Pf 100Vdc C0G 1% Smd 0805 Rohs Compliant: Yes |Kemet C0805C101F1GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3430
$0.3430 Buy Now
DISTI # 63H2311
Newark Mlcc Capacitor, 100Pf, 100V, C0G, 1%, 0805, Full Reel, Capacitance:100Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C101F1GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3430
  • 5,000 $0.3350
  • 10,000 $0.3100
  • 20,000 $0.2880
  • 30,000 $0.2690
  • 50,000 $0.2570
$0.2570 / $0.3430 Buy Now
DISTI # C0805C101F1GACTU
Avnet Americas Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C101F1GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.2188
$0.2188 Buy Now
DISTI # 80-C0805C101F1G
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0805 1% RoHS: Compliant 3127
  • 1 $0.8600
  • 10 $0.5490
  • 100 $0.4290
  • 500 $0.3560
  • 1,000 $0.3160
  • 4,000 $0.2770
  • 8,000 $0.2640
  • 24,000 $0.2590
$0.2590 / $0.8600 Buy Now
DISTI # 82781417
Verical Cap Ceramic 100pF 100V C0G 1% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2429 Americas - 8000
  • 4,000 $0.2761
  • 8,000 $0.2594
  • 24,000 $0.2515
$0.2515 / $0.2761 Buy Now
DISTI # 60590920
Verical Cap Ceramic 100pF 100V C0G 1% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 312 Package Multiple: 1 Date Code: 2151 Americas - 1296
  • 312 $0.3247
  • 500 $0.2874
  • 1,000 $0.2789
$0.2789 / $0.3247 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.0001 uF, SURFACE MOUNT, 0805 3868
  • 1 $0.4500
  • 201 $0.2100
  • 953 $0.1875
$0.1875 / $0.4500 Buy Now
DISTI # C0805C101F1GACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0805 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 4000
In Stock
  • 4,000 $0.2740
  • 8,000 $0.2570
  • 12,000 $0.2520
  • 24,000 $0.2470
$0.2470 / $0.2740 Buy Now
DISTI # C1S408400164599
Chip1Stop Cap Ceramic 100pF 100V C0G 1% Pad SMD 0805 125C T/R RoHS: Compliant 8000
  • 4,000 $0.2761
  • 8,000 $0.2594
$0.2594 / $0.2761 Buy Now
DISTI # C1S408400586418
Chip1Stop Cap Ceramic 100pF 100V C0G 1% Pad SMD 0805 125C T/R RoHS: Compliant 1296
  • 500 $0.2874
  • 1,000 $0.2790
$0.2790 / $0.2874 Buy Now

CAD Models for C0805C101F1GACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0805C101F1GACTU by KEMET Corporation

C0805C101F1GACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
0805
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.78 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
100 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C0805C101F1GACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 100pF, 100V, ±1%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
    VS

Alternate Parts for C0805C101F1GACTU

This table gives cross-reference parts and alternative options found for C0805C101F1GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C101F1GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805T101F1GCC7040 Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, KEMET Corporation C0805C101F1GACTU vs C0805T101F1GCC7040
C0805C101F1GACAUTO Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, KEMET Corporation C0805C101F1GACTU vs C0805C101F1GACAUTO
C0805X101F1GALTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, KEMET Corporation C0805C101F1GACTU vs C0805X101F1GALTU
VJ0805A101FXBCW1BC Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies C0805C101F1GACTU vs VJ0805A101FXBCW1BC
C0805C101F1GAL3325 Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, KEMET Corporation C0805C101F1GACTU vs C0805C101F1GAL3325
C0805T101F1GAL7210 Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, KEMET Corporation C0805C101F1GACTU vs C0805T101F1GAL7210
C0805T101F1GCCTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, KEMET Corporation C0805C101F1GACTU vs C0805T101F1GCCTU
C0805T101F1GBC7025 Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, KEMET Corporation C0805C101F1GACTU vs C0805T101F1GBC7025
C0805X101F1GACTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KEMET Corporation C0805C101F1GACTU vs C0805X101F1GACTU
C0805T101F1GCC7411 Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, KEMET Corporation C0805C101F1GACTU vs C0805T101F1GCC7411

Related Parts for C0805C101F1GACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805C101F1GACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805C101F1GACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805C101F1GACTU would you like to use for your alert(s)?
  • Please alert me when C0805C101F1GACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805C101F1GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805C101F1GACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805C101F1GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805C101F1GACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805C101F1GACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: