-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±1%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC3193
|
Newark | Cap, 100Pf, 50V, 1%, C0G/Np0, 0805, Capacitance:100Pf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C0805C101F5GACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 67920 |
|
$0.3220 / $0.5360 | Buy Now |
DISTI #
96Y7098
|
Newark | Cap, Mlcc, C0G, 100Pf, 50V, 0805, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:2.01Mm Rohs Compliant: Yes |Kemet C0805C101F5GACTU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15135 |
|
$0.2190 / $0.2390 | Buy Now |
DISTI #
67AH9355
|
Newark | Cap, 100Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Kemet C0805C101F5GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.1980 / $0.2290 | Buy Now |
DISTI #
78H9921
|
Newark | Cap, Mlcc, C0G, 100Pf, 50V, 0805, Reel, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C0805C101F5GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2360 / $0.3060 | Buy Now |
DISTI #
C0805C101F5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C101F5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2625 / $0.2975 | Buy Now |
DISTI #
80-C0805C101F5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0805 1% RoHS: Compliant | 9053 |
|
$0.1180 / $0.4600 | Buy Now |
DISTI #
V72:2272_07466439
|
Arrow Electronics | Cap Ceramic 100pF 50V C0G 1% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2204 Container: Cut Strips | Americas - 3780 |
|
$0.2245 / $0.3232 | Buy Now |
DISTI #
61133121
|
Verical | Cap Ceramic 100pF 50V C0G 1% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2204 | Americas - 3780 |
|
$0.2245 / $0.2570 | Buy Now |
DISTI #
77353604
|
Verical | Cap Ceramic 100pF 50V C0G 1% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 240 Package Multiple: 10 | Americas - 1930 |
|
$0.2972 | Buy Now |
|
Bristol Electronics | 4805 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C101F5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C101F5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±1%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |