-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100pF, 200V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T2611
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Mlcc Series, 100 Pf, - 5%, C0G/Np0, 200 V Rohs Compliant: Yes |Kemet C0805C101J2GACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1551 |
|
$0.0460 / $0.0940 | Buy Now |
DISTI #
67AH9358
|
Newark | Cap, Aec-Q200, 100Pf, 200V, Mlcc, 0805 Rohs Compliant: Yes |Kemet C0805C101J2GACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0290 / $0.0400 | Buy Now |
DISTI #
91Y8516
|
Newark | 100.pf 200V Rohs Compliant: Yes |Kemet C0805C101J2GACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 | Buy Now |
DISTI #
399-C0805C101J2GACAUTOCT-ND
|
DigiKey | CAP CER 100PF 200V C0G/NP0 0805 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
56040 In Stock |
|
$0.0269 / $0.2200 | Buy Now |
DISTI #
C0805C101J2GACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 200 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C101J2GACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0435 | Buy Now |
DISTI #
80-C0805C101J2GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 100pF C0G 0805 5% AEC-Q200 RoHS: Compliant | 12069 |
|
$0.0270 / $0.2100 | Buy Now |
DISTI #
77273447
|
Verical | Cap Ceramic 100pF 200V C0G 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2403 | Americas - 28000 |
|
$0.0248 / $0.0372 | Buy Now |
DISTI #
62382059
|
Verical | Cap Ceramic 100pF 200V C0G 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4444 Package Multiple: 1 Date Code: 2226 | Americas - 7062 |
|
$0.0180 | Buy Now |
DISTI #
C0805C101J2GACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 100pF C0G 0805 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 136000 In Stock |
|
$0.0410 | Buy Now |
DISTI #
SMC-C0805C101J2GACAUTO
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 25352 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C101J2GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C101J2GACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 200V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C101J2GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C101J2GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT21N101J201CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0805C101J2GACAUTO vs MT21N101J201CG |
C0805T101J2GBL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C101J2GACAUTO vs C0805T101J2GBL |
C0805T101J2GCL7025 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | KEMET Corporation | C0805C101J2GACAUTO vs C0805T101J2GCL7025 |
CALC0805N201A101J-T15 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | C0805C101J2GACAUTO vs CALC0805N201A101J-T15 |
C0805T101J2GAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | KEMET Corporation | C0805C101J2GACAUTO vs C0805T101J2GAC7210 |
C0805T101J2GBL7215 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | KEMET Corporation | C0805C101J2GACAUTO vs C0805T101J2GBL7215 |
C0805T101J2GBC7215 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | KEMET Corporation | C0805C101J2GACAUTO vs C0805T101J2GBC7215 |
C0805T101J2GCCTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | KEMET Corporation | C0805C101J2GACAUTO vs C0805T101J2GCCTU |
C0805T101J2GCC7800 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | KEMET Corporation | C0805C101J2GACAUTO vs C0805T101J2GCC7800 |
C0805X101J2GALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C101J2GACAUTO vs C0805X101J2GALAUTO7210 |