Part Details for C0805C101K5GACTU (ALTERNATE: C0805C101K5GAC7800) by KEMET Corporation
Overview of C0805C101K5GACTU (ALTERNATE: C0805C101K5GAC7800) by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C101K5GACTU (ALTERNATE: C0805C101K5GAC7800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70096851
|
RS | Capacitor, Ceramic, Cap, 100.pF, Tol 10%, SMT, Vol-Rtg 50V, C0G, Tape and Reel | KEMET C0805C101K5GACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7305 |
|
$0.0170 | Buy Now |
DISTI #
70095541
|
RS | 0805 C 100pF Ceramic Multilayer Capacitor, 50 VDC, +125degC, C0G Dielec, +/-10% | KEMET C0805C101K5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0130 / $0.0190 | RFQ |