-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±10%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H8704
|
Newark | Ceramic Capacitor 100Pf 50V, C0G, 10%, 0805, Full Reel, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C101K5GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0070 | Buy Now |
DISTI #
64K2875
|
Newark | Ceramic Capacitor 100Pf 50V, C0G, 10%, 0805, Capacitance:100Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C101K5GACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 926 |
|
$0.0110 | Buy Now |
DISTI #
80-C0805C101K5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0805 10% RoHS: Compliant | 27330 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V79:2366_28749122
|
Arrow Electronics | Cap Ceramic 100pF 50V C0G 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 10989 Package Multiple: 1 Date Code: 2224 | Americas - 246669 |
|
$0.0077 / $0.0091 | Buy Now |
DISTI #
V72:2272_07470324
|
Arrow Electronics | Cap Ceramic 100pF 50V C0G 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1029 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2143 Container: Cut Strips | Americas - 1029 |
|
$0.0970 | Buy Now |
|
Onlinecomponents.com | Ceramic Chip Capacitor - 100pF ±10% - 50 Volt - C0G - 0805 - Sn Terminals - Tape&Reel RoHS: Compliant |
16000 Partner Stock |
|
$0.0089 | Buy Now |
DISTI #
76481536
|
Verical | Cap Ceramic 100pF 50V C0G 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 10989 Package Multiple: 1 Date Code: 2224 | Americas - 246669 |
|
$0.0077 / $0.0091 | Buy Now |
DISTI #
69880549
|
Verical | Cap Ceramic 100pF 50V C0G 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 | Americas - 12000 |
|
$0.0074 | Buy Now |
DISTI #
59814012
|
Verical | Cap Ceramic 100pF 50V C0G 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1029 Package Multiple: 1 Date Code: 2143 | Americas - 1029 |
|
$0.0970 | Buy Now |
|
Bristol Electronics | 36490 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C101K5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C101K5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±10%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |