-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.0001uF, SURFACE MOUNT, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8010
|
Newark | Cap, 100Pf, 1 Kv, 10%, C0G/Np0, 0805, Capacitance:100Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C0805C101KDGACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6680 |
|
$0.1220 / $0.2630 | Buy Now |
DISTI #
42M4587
|
Newark | Capacitor, ceramic,100Pf,1Kvdc,10-% Tol,10+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0805C101KDGACTU Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1430 | Buy Now |
DISTI #
C0805C101KDGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 1000 V, ± 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C101KDGACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$0.1016 / $0.1151 | Buy Now |
DISTI #
80-C0805C101KDG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 100pF C0G 0805 10% RoHS: Compliant | 53901 |
|
$0.0710 / $0.4100 | Buy Now |
DISTI #
V72:2272_16258143
|
Arrow Electronics | Cap Ceramic 100pF 1000V C0G 10% Pad SMD 0805 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2245 Container: Cut Strips | Americas - 2503 |
|
$0.0868 / $0.3393 | Buy Now |
DISTI #
C0805C101KDGACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 100pF C0G 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0750 / $0.0970 | Buy Now |
DISTI #
C0805C101KDGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 1000 V, ± 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C101KDGACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$0.1016 / $0.1151 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C101KDGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C101KDGACTU
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.0001uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C101KDGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C101KDGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805AA101KAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0805C101KDGACTU vs 0805AA101KAZ3A |
LD05AA101KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C101KDGACTU vs LD05AA101KAB1A |
LD05AA101KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C101KDGACTU vs LD05AA101KAB9A |
0805AA101KAX9A | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.0001uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | C0805C101KDGACTU vs 0805AA101KAX9A |
LD05AA101KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C101KDGACTU vs LD05AA101KAX1A |
0805AA101KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0805C101KDGACTU vs 0805AA101KAZ9A |
LD05AA101KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C101KDGACTU vs LD05AA101KAX9A |
0805AA101KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C101KDGACTU vs 0805AA101KAX3A |
LD05AA101KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C101KDGACTU vs LD05AA101KAB3A |
LD05AA101KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C101KDGACTU vs LD05AA101KAX3A |