Capacitors
C0805C102J3RACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±5%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked

Overview of C0805C102J3RACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Telecommunications Automotive

Price & Stock for C0805C102J3RACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 82AC2499
Newark Cap, 1000Pf, 25V, Mlcc, 0805, Capacitance:1000Pf, Voltage Rating:25V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0805C102J3RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 6670
  • 10 $0.1750
  • 25 $0.1540
  • 50 $0.1330
  • 100 $0.1120
  • 250 $0.1070
  • 500 $0.1010
  • 1,000 $0.0960
$0.0960 / $0.1750 Buy Now
DISTI # 78H9946
Newark Capacitor, ceramic,1Nf,25Vdc,5-% Tol,5+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C0805C102J3RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1210
  • 5,000 $0.1070
  • 10,000 $0.0880
  • 20,000 $0.0760
  • 30,000 $0.0710
  • 50,000 $0.0620
$0.0620 / $0.1210 Buy Now
DISTI # C0805C102J3RACTU
Avnet Americas Multilayer Ceramic Capacitor, 1000 pF, 25 V, ? 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C102J3RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0516
$0.0516 Buy Now
DISTI # 80-C0805C102J3R
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF X7R 0805 5% RoHS: Compliant 6916
  • 1 $0.3500
  • 10 $0.1680
  • 100 $0.1080
  • 1,000 $0.0920
  • 4,000 $0.0710
  • 8,000 $0.0590
$0.0590 / $0.3500 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 5% +TOL, 5% -TOL, X7R, 15% TC, 0.001UF, SURFACE MOUNT, 0805 2920
  • 1 $0.8600
  • 130 $0.2580
  • 1,551 $0.1720
$0.1720 / $0.8600 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 5% +TOL, 5% -TOL, X7R, 15% TC, 0.001UF, SURFACE MOUNT, 0805 2440
  • 1 $0.2040
  • 369 $0.1088
  • 1,839 $0.0884
$0.0884 / $0.2040 Buy Now

CAD Models for C0805C102J3RACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0805C102J3RACTU by KEMET Corporation

C0805C102J3RACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
0805
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.78 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C0805C102J3RACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±5%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
    VS

Related Parts for C0805C102J3RACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805C102J3RACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805C102J3RACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805C102J3RACTU would you like to use for your alert(s)?
  • Please alert me when C0805C102J3RACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805C102J3RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805C102J3RACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805C102J3RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805C102J3RACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805C102J3RACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: