-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C9914
|
Newark | Ceramic Capacitor 1000Pf 50V, C0G, 5%, 0805, Full Reel, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C102J5GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 28000 |
|
$0.0170 / $0.0180 | Buy Now |
DISTI #
36X2686
|
Newark | Multilayer Ceramic Capacitor, C Series, 1000 Pf, - 5%, C0G/Np0, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C102J5GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 108000 |
|
$0.0170 / $0.0180 | Buy Now |
DISTI #
53M7239
|
Newark | Multilayer Ceramic Capacitor, C Series, 1000 Pf, - 5%, C0G/Np0, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C102J5GACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 222636 |
|
$0.0240 / $0.1050 | Buy Now |
DISTI #
64K2878
|
Newark | Ceramic Capacitor 1000Pf 50V, C0G, 5%, 0805, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C102J5GACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2275 |
|
$0.0240 / $0.1050 | Buy Now |
DISTI #
C0805C102J5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C102J5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0111 / $0.0126 | Buy Now |
DISTI #
C0805C102J5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C102J5GACTU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0118 / $0.0137 | Buy Now |
DISTI #
80-C0805C102J5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0805 5% RoHS: Compliant | 111636 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
V72:2272_07471273
|
Arrow Electronics | Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0805 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2313 Container: Cut Strips | Americas - 16054 |
|
$0.0114 / $0.0909 | Buy Now |
DISTI #
70096885
|
RS | Capacitor, Ceramic, Cap, 1000pF, Tol 5%, SMT, Vol-Rtg 50V, C0G, Tape and Reel | KEMET C0805C102J5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0180 | RFQ |
DISTI #
77382664
|
Verical | Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0805 125°C T/R Min Qty: 550 Package Multiple: 1 Date Code: 2313 | Americas - 16054 |
|
$0.0114 / $0.0223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C102J5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C102J5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C102J5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C102J5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH21N102J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0805C102J5GACTU vs SH21N102J500CT |
VJ0805A102JXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | C0805C102J5GACTU vs VJ0805A102JXAPW1BC |
C0805C102J5GAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C102J5GACTU vs C0805C102J5GAL7800 |