-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±20%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6664
|
Newark | Cap, 1000Pf, 100V, 20%, X7R, 0805, Capacitance:1000Pf, Voltage Rating:100V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0805C102M1RACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 490 |
|
$0.0640 / $0.0830 | Buy Now |
DISTI #
78H9959
|
Newark | Capacitor,ceramic,1Nf,100Vdc,20-% Tol,20+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C0805C102M1RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0830 | Buy Now |
DISTI #
C0805C102M1RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C102M1RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0095 / $0.0107 | Buy Now |
DISTI #
80-C0805C102M1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF X7R 0805 20% RoHS: Compliant | 12163 |
|
$0.0110 / $0.1100 | Buy Now |
DISTI #
C0805C102M1RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF X7R 0805 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 128000 In Stock |
|
$0.0105 / $0.0173 | Buy Now |
DISTI #
C0805C102M1RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C102M1RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0095 / $0.0107 | Buy Now |
DISTI #
C0805C102M1RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C102M1RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0095 / $0.0107 | Buy Now |
DISTI #
2821249RL
|
element14 Asia-Pacific | CAP, 1000PF, 100V, 20%, X7R, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 490 |
|
$0.0176 / $0.0637 | Buy Now |
DISTI #
2821249
|
element14 Asia-Pacific | CAP, 1000PF, 100V, 20%, X7R, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 490 |
|
$0.0176 / $0.0806 | Buy Now |
DISTI #
2821249
|
Farnell | CAP, 1000PF, 100V, 20%, X7R, 0805 RoHS: Compliant Min Qty: 10 Lead time: 59 Weeks, 1 Days Container: Cut Tape | 490 |
|
$0.0137 / $0.0625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C102M1RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C102M1RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±20%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |