-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9742
|
Newark | Cap, 0.01Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Kemet C0805C103F3GECAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1954 |
|
$0.5930 / $1.3300 | Buy Now |
DISTI #
399-C0805C103F3GECAUTOCT-ND
|
DigiKey | CAP CER 0805 10NF 25V C0G 1% Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13113 In Stock |
|
$0.4389 / $1.3100 | Buy Now |
DISTI #
80-C0805C103F3GECAUT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF C0G 0805 1% AEC-Q200 RoHS: Compliant | 1656 |
|
$0.4260 / $1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C103F3GECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C103F3GECAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C103F3GECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C103F3GECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X103F3GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C103F3GECAUTO vs C0805X103F3GEC |
C0805X103F3GEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C103F3GECAUTO vs C0805X103F3GEC7210 |
C0805COG103F250NTE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | Eyang Technology Development Co Ltd | C0805C103F3GECAUTO vs C0805COG103F250NTE |
C0805C103F3GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C103F3GECAUTO vs C0805C103F3GECTU |
CC0805FPNPO8BN103 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP | YAGEO Corporation | C0805C103F3GECAUTO vs CC0805FPNPO8BN103 |
C0805X103F3GECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C103F3GECAUTO vs C0805X103F3GECAUTO |
C0805C103F3GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C103F3GECAUTO vs C0805C103F3GEC |
CC0805FRNPO8BN103 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP | YAGEO Corporation | C0805C103F3GECAUTO vs CC0805FRNPO8BN103 |
C0805X103F3GECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C103F3GECAUTO vs C0805X103F3GECAUTO7210 |
C0805C103F3GECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C103F3GECAUTO vs C0805C103F3GECAUTO7210 |