Part Details for C0805C103F5GAL7800 by KEMET Corporation
Overview of C0805C103F5GAL7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C103F5GAL7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805C103F5GAL7800-ND
|
DigiKey | CAP CER 10000PF 50V C0G/NP0 0805 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1007 | Buy Now |
DISTI #
C0805C103F5GALTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF C0G 0805 1% Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$1.4700 | Buy Now |