C0805C103F5GECAUTO7210
KEMET Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of C0805C103F5GECAUTO7210 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Telecommunications Automotive

Price & Stock for C0805C103F5GECAUTO7210 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 86AC2433
Newark .010Uf 50.0V Rohs Compliant: Yes |Kemet C0805C103F5GECAUTO7210 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.4540
$0.4540 Buy Now
DISTI # C0805C103F5GECAUTO7210-ND
DigiKey CAP CER 0805 10NF 50V C0G 1% Min Qty: 15000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 15,000 $0.4171
$0.4171 Buy Now
DISTI # 80-C0805C103F5GEAULR
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF C0G 0805 1% AEC-Q200 RoHS: Compliant 4548
  • 1 $1.3000
  • 10 $0.9800
  • 100 $0.7330
  • 500 $0.5850
  • 1,000 $0.5160
  • 2,500 $0.4810
  • 5,000 $0.4640
  • 10,000 $0.4380
  • 15,000 $0.4300
$0.4300 / $1.3000 Buy Now

CAD Models for C0805C103F5GECAUTO7210 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0805C103F5GECAUTO7210 by KEMET Corporation

C0805C103F5GECAUTO7210
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.9 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 13 Inch
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C0805C103F5GECAUTO7210
    KEMET Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C0805C103F5GECAUTO7210

This table gives cross-reference parts and alternative options found for C0805C103F5GECAUTO7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C103F5GECAUTO7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC0805FPNPO9BN103 Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP YAGEO Corporation C0805C103F5GECAUTO7210 vs CC0805FPNPO9BN103
C0805COG103F500NPE Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, Eyang Technology Development Co Ltd C0805C103F5GECAUTO7210 vs C0805COG103F500NPE
C0805X103F5GECAUTO Ceramic Capacitor, Ceramic, KEMET Corporation C0805C103F5GECAUTO7210 vs C0805X103F5GECAUTO
GCM2195C1H103FA16D Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C0805C103F5GECAUTO7210 vs GCM2195C1H103FA16D
C0805COG103F500NRY Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, Eyang Technology Development Co Ltd C0805C103F5GECAUTO7210 vs C0805COG103F500NRY
GRM2195C1H103FA01J Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±1%, C0G/NP0, 0805 (2012 mm), 0.033"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd C0805C103F5GECAUTO7210 vs GRM2195C1H103FA01J
C0805X103F5GEC Ceramic Capacitor, Ceramic, KEMET Corporation C0805C103F5GECAUTO7210 vs C0805X103F5GEC
CC0805FRNPO9BN103 Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, YAGEO Corporation C0805C103F5GECAUTO7210 vs CC0805FRNPO9BN103
C0805X103F5GEC7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805C103F5GECAUTO7210 vs C0805X103F5GEC7210
C0805COG103F500NTE Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, Eyang Technology Development Co Ltd C0805C103F5GECAUTO7210 vs C0805COG103F500NTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805C103F5GECAUTO7210 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805C103F5GECAUTO7210 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805C103F5GECAUTO7210 would you like to use for your alert(s)?
  • Please alert me when C0805C103F5GECAUTO7210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805C103F5GECAUTO7210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805C103F5GECAUTO7210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805C103F5GECAUTO7210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805C103F5GECAUTO7210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805C103F5GECAUTO7210 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: