Part Details for C0805C103M1RAC3020 by KEMET Corporation
Overview of C0805C103M1RAC3020 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C103M1RAC3020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C103M1RAC3020TR-ND
|
DigiKey | .010UF 100V Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0739 | Buy Now |
DISTI #
V36:1790_16980890
|
Arrow Electronics | Cap Ceramic 0.01uF 100V X7R 20% Pad SMD 0805 125°C RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2415 | Americas - 4000 |
|
$0.0713 | Buy Now |
DISTI #
79928407
|
Verical | Cap Ceramic 0.01uF 100V X7R 20% Pad SMD 0805 125°C RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2415 | Americas - 4000 |
|
$0.0713 | Buy Now |
Part Details for C0805C103M1RAC3020
C0805C103M1RAC3020 CAD Models
C0805C103M1RAC3020 Part Data Attributes:
|
C0805C103M1RAC3020
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C103M1RAC3020
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 100V, ±20%, X7R, 0805 (2012 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown |