Part Details for C0805C103M1RAC3158 by KEMET Corporation
Overview of C0805C103M1RAC3158 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C103M1RAC3158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C103M1RAC3158TR-ND
|
DigiKey | .010UF 100V Min Qty: 15000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0529 | Buy Now |
DISTI #
C0805C103M1RAC3158
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 100V 20% 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0083 | Buy Now |
Part Details for C0805C103M1RAC3158
C0805C103M1RAC3158 CAD Models
C0805C103M1RAC3158 Part Data Attributes:
|
C0805C103M1RAC3158
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C103M1RAC3158
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 100V, ±20%, X7R, 0805 (2012 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown |