Part Details for C0805C103M5RAC3123 by KEMET Corporation
Overview of C0805C103M5RAC3123 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C103M5RAC3123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C103M5RAC3123TR-ND
|
DigiKey | .010UF 50.0V Min Qty: 8000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0262 | Buy Now |
DISTI #
C0805C103M5RAC3123
|
Avnet Americas | Multilayer Ceramic Capacitor 0805 0.01µF 20% 50V X7R SMD Reel - Tape and Reel (Alt: C0805C103M5RAC3123) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0210 / $0.0238 | Buy Now |