-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0805C104MMRECLR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 63V 0.1uF X7R 0805 20% RoHS: Compliant | 23719 |
|
$0.0290 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C104MMREC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C104MMREC7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C104MMREC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C104MMREC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X104MMRECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C104MMREC7210 vs C0805X104MMRECTU |
C0805X104MMREC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C104MMREC7210 vs C0805X104MMREC7210 |
C0805X104MMREC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C104MMREC7210 vs C0805X104MMREC |
C0805X104MMRECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C104MMREC7210 vs C0805X104MMRECAUTO |
C0805C104MMRECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C104MMREC7210 vs C0805C104MMRECAUTO7210 |
C0805C104MMRECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C104MMREC7210 vs C0805C104MMRECAUTO |
C0805C104MMREC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C104MMREC7210 vs C0805C104MMREC |
C0805X104MMRECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C104MMREC7210 vs C0805X104MMRECAUTO7210 |
C0805C104MMRECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C104MMREC7210 vs C0805C104MMRECTU |