Part Details for C0805C104Z8VAC7800 by KEMET Corporation
Overview of C0805C104Z8VAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for C0805C104Z8VAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C104Z8VAC7800CT-ND
|
DigiKey | CAP CER 0.1UF 10V Y5V 0805 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0368 / $0.2400 | Buy Now |
DISTI #
C0805C104Z8VAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, -20%, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C104Z8VAC7800) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C104Z8VAC7800
C0805C104Z8VAC7800 CAD Models
C0805C104Z8VAC7800 Part Data Attributes
|
C0805C104Z8VAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C104Z8VAC7800
KEMET Corporation
Ceramic Chip Capacitors / Standard Y5V; Capacitance [nom]: 0.1uF; Working Voltage (Vdc)[max]: 10V; Capacitance Tolerance: -20+80%; Dielectric: Multilayer Ceramic; Temperature Coefficient: Y5V; Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |