Part Details for C0805C105K3PAC7800 by KEMET Corporation
Overview of C0805C105K3PAC7800 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for C0805C105K3PAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C105K3PAC7800CT-ND
|
DigiKey | CAP CER 1UF 25V X5R 0805 Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
154501 In Stock |
|
$0.0304 / $0.2700 | Buy Now |
|
Bristol Electronics | 12314 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.0546 / $0.1820 | Buy Now | |
DISTI #
C0805C105K3PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0805 10% pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 67500 In Stock |
|
$0.0310 / $0.0490 | Buy Now |
DISTI #
C0805C105K3PAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 25 V, � 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C105K3PAC7800) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 3 Days Container: Reel | Abacus - 12500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP CER 1UF 25V X5R 0805 | 2200 |
|
$0.1219 / $0.4726 | Buy Now |
Part Details for C0805C105K3PAC7800
C0805C105K3PAC7800 CAD Models
C0805C105K3PAC7800 Part Data Attributes
|
C0805C105K3PAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C105K3PAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.25 mm |