Part Details for C0805C105K4RAC3124 by KEMET Corporation
Overview of C0805C105K4RAC3124 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C105K4RAC3124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C105K4RAC3124TR-ND
|
DigiKey | 1.00UF 16.0V Min Qty: 15000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0273 | Buy Now |
|
NexGen Digital | 3090000 |
|
RFQ |
Part Details for C0805C105K4RAC3124
C0805C105K4RAC3124 CAD Models
C0805C105K4RAC3124 Part Data Attributes:
|
C0805C105K4RAC3124
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C105K4RAC3124
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown |