Part Details for C0805C105M4RAC7800 by KEMET Corporation
Overview of C0805C105M4RAC7800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C105M4RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C105M4RAC7800CT-ND
|
DigiKey | CAP CER 1UF 16V X7R 0805 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11610 In Stock |
|
$0.0287 / $0.2500 | Buy Now |
|
Bristol Electronics | 597 |
|
RFQ | ||
DISTI #
C0805C105M4RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0805 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 17500 In Stock |
|
$0.0366 / $0.0396 | Buy Now |
DISTI #
C0805C105M4RACTU\4K
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 16V 20% 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0123 / $0.0126 | Buy Now |
DISTI #
C0805C105M4RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 16 V, � 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C105M4RAC7800) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 59 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C105M4RAC7800
C0805C105M4RAC7800 CAD Models
C0805C105M4RAC7800 Part Data Attributes
|
C0805C105M4RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C105M4RAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±20%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0805C105M4RAC7800
This table gives cross-reference parts and alternative options found for C0805C105M4RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C105M4RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GGM21BR71C105MA58L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C105M4RAC7800 vs GGM21BR71C105MA58L |
GRM40X7R105M016AQ | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 1uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C105M4RAC7800 vs GRM40X7R105M016AQ |
0805YC105MAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C105M4RAC7800 vs 0805YC105MAZ9A |
GRM40X7R105M016AB | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 1uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C105M4RAC7800 vs GRM40X7R105M016AB |
GGM21BR71C105MA58K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C105M4RAC7800 vs GGM21BR71C105MA58K |
GRM40X7R105M016AL | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 1uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C105M4RAC7800 vs GRM40X7R105M016AL |
GMC21X7R105M16NTM | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 1uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | C0805C105M4RAC7800 vs GMC21X7R105M16NTM |
GRM40X7R105M16PC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C105M4RAC7800 vs GRM40X7R105M16PC |
C0805F105M4RALTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C105M4RAC7800 vs C0805F105M4RALTM |
C0805F105M4RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C105M4RAC7800 vs C0805F105M4RACAUTO |