-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC3761
|
Newark | Cap, Mlcc, X5R, 10Uf, 25V, 0805, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Product Length:2.01Mm, Msl:- Rohs Compliant: Yes |Kemet C0805C106K3PACTU Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 25000 |
|
$0.0600 | Buy Now |
DISTI #
79AH0834
|
Newark | Cap 10 Uf 25Vdc X5R 10% Smd 0805 Rohs Compliant: Yes |Kemet C0805C106K3PACTU Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 50000 |
|
$0.0610 | Buy Now |
DISTI #
55Y8561
|
Newark | Cap, Mlcc, X5R, 10Uf, 25V, 0805, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Product Length:2.01Mm Rohs Compliant: Yes |Kemet C0805C106K3PACTU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 71565 |
|
$0.0700 / $0.2700 | Buy Now |
DISTI #
11AC2399
|
Newark | 10.0Uf 25.0V Rohs Compliant: Yes |Kemet C0805C106K3PACTU Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.0850 | Buy Now |
DISTI #
C0805C106K3PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C106K3PACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 50000 |
|
$0.2445 | Buy Now |
DISTI #
80-C0805C106K3P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 0805 10% RoHS: Compliant | 91175 |
|
$0.0390 / $0.2500 | Buy Now |
DISTI #
V72:2272_14267874
|
Arrow Electronics | Cap Ceramic 10uF 25V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2236 Container: Cut Strips | Americas - 8 |
|
$0.0390 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 10%, X5R, 15% TC, 10UF, SURFACE MOUNT, 0805 | 302 |
|
$0.0630 / $0.2100 | Buy Now |
DISTI #
C0805C106K3PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 287500 In Stock |
|
$0.0340 / $0.0500 | Buy Now |
DISTI #
C0805C106K3PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C106K3PACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 50000 |
|
$0.2445 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C106K3PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C106K3PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C106K3PACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C106K3PACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCAST21GBB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | C0805C106K3PACTU vs MCAST21GBB5106KTNA01 |
MLAST21GBB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | C0805C106K3PACTU vs MLAST21GBB5106KTNA01 |
MBAST21GBB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | C0805C106K3PACTU vs MBAST21GBB5106KTNA01 |
MMAST21GBB5106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | C0805C106K3PACTU vs MMAST21GBB5106KTNA18 |
0805X106K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | C0805C106K3PACTU vs 0805X106K250NT |
MSAST21GBB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | C0805C106K3PACTU vs MSAST21GBB5106KTNA01 |
CS2012X5R106K250NRE | Ceramic Capacitor, Ceramic, | Samwha Electronics | C0805C106K3PACTU vs CS2012X5R106K250NRE |