Part Details for C0805C121JBGAC3020 by KEMET Corporation
Overview of C0805C121JBGAC3020 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C121JBGAC3020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC2518
|
Newark | 120.pf 630V Rohs Compliant: Yes |Kemet C0805C121JBGAC3020 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1630 | Buy Now |
DISTI #
399-C0805C121JBGAC3020TR-ND
|
DigiKey | 120.PF 630V Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1235 | Buy Now |
DISTI #
80-C0805C121JBG3020
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 120pF C0G 0805 5% | 0 |
|
$0.1080 / $0.3500 | Order Now |