-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.012uF, 25V, ±1%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC2534
|
Newark | .012Uf 25.0V Rohs Compliant: Yes |Kemet C0805C123F3GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9860 / $1.0700 | Buy Now |
DISTI #
399-C0805C123F3GACTUTR-ND
|
DigiKey | CAP CER 0.012UF 25V C0G/NP0 0805 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0110 | Buy Now |
DISTI #
80-C0805C123F3GACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .012uF C0G 0805 1% | 0 |
|
$0.9600 | Order Now |
DISTI #
V79:2366_17786997
|
Arrow Electronics | Cap Ceramic 0.012uF 25V C0G 1% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1522 | Americas - 59 |
|
$0.7256 | Buy Now |
DISTI #
26115395
|
Verical | Cap Ceramic 0.012uF 25V C0G 1% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 1522 | Americas - 59 |
|
$0.7256 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C123F3GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C123F3GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.012uF, 25V, ±1%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |