-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805C123K8JACAUTO-ND
|
DigiKey | CAP CER 0.012UF 10V U2J 0805 Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0700 | Buy Now |
DISTI #
80-C0805C123K8JAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .012uF U2J 0805 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0620 / $0.3400 | Order Now |
DISTI #
71112139
|
RS | Cap Cer 0805 12nF 10V U2J +/-10% AUTO | KEMET C0805C123K8JACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0760 / $0.0780 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C123K8JACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C123K8JACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C123K8JACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C123K8JACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X123K8JACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C123K8JACAUTO vs C0805X123K8JACAUTO7210 |
C0805X123K8JAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C123K8JACAUTO vs C0805X123K8JAC |
C0805C123K8JACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C123K8JACAUTO vs C0805C123K8JACAUTO7210 |
C0805C123K8JAC7800 | Capacitor, Ceramic, Chip, General Purpose, 0.012uF, 6.3V, ±10%, U2J, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0805C123K8JACAUTO vs C0805C123K8JAC7800 |
C0805X123K8JAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C123K8JACAUTO vs C0805X123K8JAC7210 |
C0805C123K8JACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C123K8JACAUTO vs C0805C123K8JACTU |
C0805C123K8JAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C123K8JACAUTO vs C0805C123K8JAC7210 |