Part Details for C0805C123M1HAC7800 by KEMET Corporation
Overview of C0805C123M1HAC7800 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C123M1HAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805C123M1HAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.012 uF, 100 V, � 20%, X8R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C123M1HAC7800) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 60 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C123M1HAC7800
C0805C123M1HAC7800 CAD Models
C0805C123M1HAC7800 Part Data Attributes
|
C0805C123M1HAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C123M1HAC7800
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.012uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C123M1HAC7800
This table gives cross-reference parts and alternative options found for C0805C123M1HAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C123M1HAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C123M1HALTM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.012uF, 0805, | KEMET Corporation | C0805C123M1HAC7800 vs C0805C123M1HALTM |
C0805X123M1HACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C123M1HAC7800 vs C0805X123M1HACAUTO7210 |
C0805C123M1HAL7215 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.012uF, 0805, | KEMET Corporation | C0805C123M1HAC7800 vs C0805C123M1HAL7215 |
C0805C123M1HAC3325 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.012uF, 0805, | KEMET Corporation | C0805C123M1HAC7800 vs C0805C123M1HAC3325 |
C0805X123M1HALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, X8R, -/+15ppm/Cel TC, 0.012uF, 0805 | KEMET Corporation | C0805C123M1HAC7800 vs C0805X123M1HALTU |
C0805C123M1HALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C123M1HAC7800 vs C0805C123M1HALTU |
C0805X123M1HACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C123M1HAC7800 vs C0805X123M1HACTU |
C0805C123M1HALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C123M1HAC7800 vs C0805C123M1HALAUTO |
C0805X123M1HAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C123M1HAC7800 vs C0805X123M1HAL7210 |
C0805C123M1HAL7210 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.012uF, 0805, | KEMET Corporation | C0805C123M1HAC7800 vs C0805C123M1HAL7210 |