-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1.2uF, 16V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0049
|
Newark | Multilayer Ceramic Capacitor, C Series, 1.2 - F, - 10%, X7R, 16 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C125K4RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2965 |
|
$0.2340 / $0.4720 | Buy Now |
DISTI #
65AH5695
|
Newark | Cap, 1.2Uf, 16V, Mlcc, 0805 Rohs Compliant: Yes |Kemet C0805C125K4RACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1800 / $0.1870 | Buy Now |
DISTI #
C0805C125K4RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.2 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C125K4RACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1794 | Buy Now |
DISTI #
80-C0805C125K4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1.2uF X7R 0805 10% RoHS: Compliant | 34916 |
|
$0.1730 / $0.6400 | Buy Now |
DISTI #
77351898
|
Verical | Cap Ceramic 1.2uF 16V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 600 Package Multiple: 100 | Americas - 2600 |
|
$0.0776 / $0.1341 | Buy Now |
DISTI #
36294279
|
Verical | Cap Ceramic 1.2uF 16V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 423 Package Multiple: 1 Date Code: 2002 | Americas - 512 |
|
$0.1941 | Buy Now |
|
Bristol Electronics | 2470 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 10% +TOL, 10% -TOL, X7R, 15% TC, 1.2UF, SURFACE MOUNT, 0805 | 1976 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 10% +TOL, 10% -TOL, X7R, 15% TC, 1.2UF, SURFACE MOUNT, 0805 | 1695 |
|
$0.1875 / $0.4500 | Buy Now |
DISTI #
C0805C125K4RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1.2uF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$0.1710 / $0.1970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C125K4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C125K4RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1.2uF, 16V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C125K4RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C125K4RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X125K4RAL7411 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 0805, | KEMET Corporation | C0805C125K4RACTU vs C0805X125K4RAL7411 |
C0805X125K4RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C125K4RACTU vs C0805X125K4RALAUTO |
C0805T125K4RCL7210 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 0805, | KEMET Corporation | C0805C125K4RACTU vs C0805T125K4RCL7210 |
C0805T125K4RAL7800 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 0805, | KEMET Corporation | C0805C125K4RACTU vs C0805T125K4RAL7800 |
C0805X125K4RACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C125K4RACTU vs C0805X125K4RACTM |
C0805T125K4RAC7210 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 0805, | KEMET Corporation | C0805C125K4RACTU vs C0805T125K4RAC7210 |
C0805C125K4RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C125K4RACTU vs C0805C125K4RACAUTO7210 |
C0805T125K4RCL7215 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 0805, | KEMET Corporation | C0805C125K4RACTU vs C0805T125K4RCL7215 |
C0805T125K4RBC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C125K4RACTU vs C0805T125K4RBC |
C0805X125K4RAC7013 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 0805, | KEMET Corporation | C0805C125K4RACTU vs C0805X125K4RAC7013 |