Part Details for C0805C150C2GAC7800 by KEMET Corporation
Overview of C0805C150C2GAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C150C2GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C150C2GAC7800TR-ND
|
DigiKey | CAP CER 15PF 200V C0G/NP0 0805 Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1882 | Buy Now |
DISTI #
C0805C150C2GAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 15 pF, 200 V, � 0.25pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C150C2GAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C150C2GAC7800
C0805C150C2GAC7800 CAD Models
C0805C150C2GAC7800 Part Data Attributes
|
C0805C150C2GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C150C2GAC7800
KEMET Corporation
Ceramic Chip Capacitors / Standard C0G; Capacitance [nom]: 15pF; Working Voltage (Vdc)[max]: 200V; Capacitance Tolerance: +/-0.25pF; Dielectric: Multilayer Ceramic; Temperature Coefficient: C0G (NP0); Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 |