Datasheets
C0805C150J5GAC7210 by: KEMET Corporation

Capacitor, Ceramic, Chip, General Purpose, 15pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 13" Reel/Unmarked

Part Details for C0805C150J5GAC7210 by KEMET Corporation

Overview of C0805C150J5GAC7210 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Telecommunications Automotive

Price & Stock for C0805C150J5GAC7210

Part # Distributor Description Stock Price Buy
DISTI # 91Y8644
Newark 15.0Pf 50.0V Rohs Compliant: Yes |Kemet C0805C150J5GAC7210 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0090
$0.0090 Buy Now
DISTI # 399-C0805C150J5GAC7210TR-ND
DigiKey CAP CER 15PF 50V C0G/NP0 0805 Min Qty: 15000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 15,000 $0.0165
$0.0165 Buy Now
DISTI # 80-C0805C150J5GACLR
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 15pF C0G 0805 5% RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0600
  • 100 $0.0270
  • 1,000 $0.0150
  • 2,500 $0.0140
  • 10,000 $0.0130
  • 15,000 $0.0120
  • 45,000 $0.0110
  • 90,000 $0.0100
$0.0100 / $0.1000 Order Now
DISTI # V36:1790_16981495
Arrow Electronics Cap Ceramic 15pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Date Code: 2240 Americas - 45000
  • 15,000 $0.0066
  • 45,000 $0.0061
  • 90,000 $0.0055
$0.0055 / $0.0066 Buy Now
Quest Components   3096
  • 1 $0.1050
  • 287 $0.0350
  • 1,430 $0.0210
$0.0210 / $0.1050 Buy Now
DISTI # C0805C150J5GAC7210
Avnet Abacus Multilayer Ceramic Capacitor, 15 pF, 50 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C150J5GAC7210) RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for C0805C150J5GAC7210

C0805C150J5GAC7210 CAD Models

C0805C150J5GAC7210 Part Data Attributes

C0805C150J5GAC7210 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0805C150J5GAC7210 KEMET Corporation Capacitor, Ceramic, Chip, General Purpose, 15pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 13" Reel/Unmarked
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Part Package Code 0805
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer KEMET
Capacitance 0.000015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.78 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PUNCHED PAPER, 13 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for C0805C150J5GAC7210

This table gives cross-reference parts and alternative options found for C0805C150J5GAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C150J5GAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GHQ21CG150J50NTD Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP, LEAD FREE Cal-Chip Electronics C0805C150J5GAC7210 vs GHQ21CG150J50NTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805C150J5GAC7210 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805C150J5GAC7210 by KEMET Corporation

  • Please alert me when C0805C150J5GAC7210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C0805C150J5GAC7210 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805C150J5GAC7210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C0805C150J5GAC7210 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805C150J5GAC7210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805C150J5GAC7210 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: