Part Details for C0805C151J2GAC7800 by KEMET Corporation
Overview of C0805C151J2GAC7800 by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C151J2GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0176
|
Newark | 150.pf 200V Rohs Compliant: Yes |Kemet C0805C151J2GAC7800 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.0840 | Buy Now |
DISTI #
399-C0805C151J2GAC7800CT-ND
|
DigiKey | CAP CER 150PF 200V C0G/NP0 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14074 In Stock |
|
$0.0481 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Ceramic Chip Capacitor - 150pF ±5% - 200 Volt - C0G - 0805 - Sn Terminals - Tape&Reel RoHS: Compliant |
4000 Partner Stock |
|
$0.0170 | Buy Now |
DISTI #
78810832
|
Verical | Cap Ceramic 150pF 200V C0G 5% Pad SMD 0805 125°C T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2407 | Americas - 20000 |
|
$0.0443 / $0.0466 | Buy Now |
DISTI #
16957272
|
Verical | Cap Ceramic 150pF 200V C0G 5% Pad SMD 0805 125°C T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0166 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 200V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.00015UF, SURFACE MOUNT, 0805 | 42976 |
|
$0.0399 / $0.1520 | Buy Now |
DISTI #
C0805C151J2GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 150pF C0G 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0133 / $0.0146 | Buy Now |
DISTI #
KEMET C0805C151J2GAC7800
|
PEI Genesis | Ceramic Capacitor | 4000 |
|
Buy Now | |
DISTI #
C0805C151J2GAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 150 pF, 200 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C151J2GAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C151J2GAC7800
C0805C151J2GAC7800 CAD Models
C0805C151J2GAC7800 Part Data Attributes:
|
C0805C151J2GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C151J2GAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 150pF, 200V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0805C151J2GAC7800
This table gives cross-reference parts and alternative options found for C0805C151J2GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C151J2GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805A2000151JFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C151J2GAC7800 vs 0805A2000151JFT |
0805H2000151JFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C151J2GAC7800 vs 0805H2000151JFR |
GRM40C0G151J200BK | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C151J2GAC7800 vs GRM40C0G151J200BK |
0805M151J201ET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C151J2GAC7800 vs 0805M151J201ET |
08052U151JAT2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | C0805C151J2GAC7800 vs 08052U151JAT2A |
0805Y2000151JFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | C0805C151J2GAC7800 vs 0805Y2000151JFT |
GRM40C0G151J200AB | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C151J2GAC7800 vs GRM40C0G151J200AB |
0805J2000151JFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | C0805C151J2GAC7800 vs 0805J2000151JFT |
0805CG151JBBB2 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | C0805C151J2GAC7800 vs 0805CG151JBBB2 |
GRM40C0G151J200AQ | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00015uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C151J2GAC7800 vs GRM40C0G151J200AQ |