-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0805C152K5RAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF X7R 0805 10% RoHS: Compliant | 9296 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V99:2348_16981049
|
Arrow Electronics | Cap Ceramic 0.0015uF 50V X7R 10% Pad SMD 0805 125°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1832 | Americas - 9115 |
|
$0.0012 / $0.0160 | Buy Now |
DISTI #
30209949
|
Verical | Cap Ceramic 0.0015uF 50V X7R 10% Pad SMD 0805 125°C Bag RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Date Code: 1832 | Americas - 9115 |
|
$0.0012 / $0.0025 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | 3080 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1.5nf, 50V, 10±%, X7R Temp Coef. | 18813 |
|
$0.0156 / $0.0480 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1.5nf, 50V, 10±%, X7R Temp Coef. | 3200 |
|
$0.0360 / $0.1200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1.5nf, 50V, 10±%, X7R Temp Coef. | 3136 |
|
$0.0300 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C152K5RAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C152K5RAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |