Part Details for C0805C153F5GEC7210 by KEMET Corporation
Overview of C0805C153F5GEC7210 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for C0805C153F5GEC7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805C153F5GEC7210-ND
|
DigiKey | CAP CER 0805 15NF 50V C0G 1% Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0454 | Buy Now |
DISTI #
80-C0805C153F5GECLR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.015uF C0G 0805 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.4030 | Order Now |
Part Details for C0805C153F5GEC7210
C0805C153F5GEC7210 CAD Models
C0805C153F5GEC7210 Part Data Attributes
|
C0805C153F5GEC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C153F5GEC7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C153F5GEC7210
This table gives cross-reference parts and alternative options found for C0805C153F5GEC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C153F5GEC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F0500153FCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C153F5GEC7210 vs 0805F0500153FCB |
C0805C153F5GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C153F5GEC7210 vs C0805C153F5GEC |
0805A0500153FCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C153F5GEC7210 vs 0805A0500153FCR |
0805A0500153FCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C153F5GEC7210 vs 0805A0500153FCT |
0805H0500153FCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C153F5GEC7210 vs 0805H0500153FCR |
0805A0500153FCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C153F5GEC7210 vs 0805A0500153FCB |
0805J0500153FCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C153F5GEC7210 vs 0805J0500153FCR |
0805Y0500153FCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C153F5GEC7210 vs 0805Y0500153FCT |
0805F0500153FCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C153F5GEC7210 vs 0805F0500153FCT |
0805Y0500153FCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C153F5GEC7210 vs 0805Y0500153FCB |