Capacitors
C0805C153K5RACTM
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Marked

Overview of C0805C153K5RACTM by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Telecommunications Automotive

Price & Stock for C0805C153K5RACTM by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C0805C153K5RACTM
Avnet Americas Multilayer Ceramic Capacitor, 0.015 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C153K5RACTM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0090
$0.0090 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.015 uF, SURFACE MOUNT, 0805 2257
  • 1 $0.0560
  • 90 $0.0350
  • 572 $0.0210
$0.0210 / $0.0560 Buy Now

CAD Models for C0805C153K5RACTM by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0805C153K5RACTM by KEMET Corporation

C0805C153K5RACTM
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
0805
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.78 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C0805C153K5RACTM
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Marked
    VS

Alternate Parts for C0805C153K5RACTM

This table gives cross-reference parts and alternative options found for C0805C153K5RACTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C153K5RACTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805S153K5RAC7215 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, KEMET Corporation C0805C153K5RACTM vs C0805S153K5RAC7215
C0805X153K5RECTU Ceramic Capacitor, Ceramic, KEMET Corporation C0805C153K5RACTM vs C0805X153K5RECTU
C0805C153K5RACTU Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation C0805C153K5RACTM vs C0805C153K5RACTU
C0805X153K5RAC3325 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, KEMET Corporation C0805C153K5RACTM vs C0805X153K5RAC3325
C0805T153K5RBLTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP KEMET Corporation C0805C153K5RACTM vs C0805T153K5RBLTM
G311P838ACX153K2R2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP Kyocera AVX Components C0805C153K5RACTM vs G311P838ACX153K2R2
C0805Y153K5RAC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP KEMET Corporation C0805C153K5RACTM vs C0805Y153K5RAC
C0805C153K5RAC3325 Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.015uF, 0805 KEMET Corporation C0805C153K5RACTM vs C0805C153K5RAC3325
C0805S153K5RAC3325 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, KEMET Corporation C0805C153K5RACTM vs C0805S153K5RAC3325
CL21B153KBANNNC Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.026"T, -55º ~ +125ºC, 7" Reel Samsung Electro-Mechanics C0805C153K5RACTM vs CL21B153KBANNNC

Related Parts for C0805C153K5RACTM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805C153K5RACTM by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805C153K5RACTM by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805C153K5RACTM would you like to use for your alert(s)?
  • Please alert me when C0805C153K5RACTM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805C153K5RACTM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805C153K5RACTM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805C153K5RACTM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805C153K5RACTM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805C153K5RACTM by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: